The FBCW-201212-121A10T is a wirewound chip inductor from King Core Electronics. It has a maximum DC current rating of 1 and an impedance of 120. The inductor is packaged in an 0805 case size and has a height of 1.6mm. It is designed for use in high-frequency applications, with a test frequency of 100MHz. The inductor has a maximum DC resistance of 0.35 and a tolerance of 25%. It is suitable for use in ferrite bead and chip applications.
King Core Electronics FBCW-201212-121A10T technical specifications.
| Maximum DC Current | 1A |
| Type | Wirewound Chip |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-121A10T to view detailed technical specifications.
No datasheet is available for this part.