Ferrite Beads Wirewound Chip 220Ohm 25% 100MHz 0.8A 0.5Ohm DCR 0805 T/R
King Core Electronics FBCW-201212-221A08T technical specifications.
| Maximum DC Current | 0.8A |
| Type | Wirewound Chip |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-221A08T to view detailed technical specifications.
No datasheet is available for this part.