The FBCW-201212-301A06T is an 0805 wirewound ferrite chip with an impedance of 300 and a tolerance of 25%. It has a maximum DC current rating of 0.6 and a maximum DC resistance of 1.2. The component is designed for use in high-frequency applications, with a test frequency of 100M. It has a height of 1.6 and a product length and depth of 2.35 and 1.78, respectively.
King Core Electronics FBCW-201212-301A06T technical specifications.
| Maximum DC Current | 0.6A |
| Type | Wirewound Chip |
| Impedance | 300Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.2Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-301A06T to view detailed technical specifications.
No datasheet is available for this part.