The FBCW-201212-401A06T is a wirewound chip ferrite inductor from King Core Electronics. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 1.2 ohms. The inductor has an impedance of 400 and a tolerance of 25%. It is available in an 0805 case size with a height of 1.6mm and a product length of 2.35mm. The inductor is tested at a frequency of 100MHz.
King Core Electronics FBCW-201212-401A06T technical specifications.
| Maximum DC Current | 0.6A |
| Type | Wirewound Chip |
| Impedance | 400Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.2Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-401A06T to view detailed technical specifications.
No datasheet is available for this part.