Ferrite Beads Wirewound Chip 60Ohm 25% 100MHz 1.5A 0.2Ohm DCR 0805 T/R
King Core Electronics FBCW-201212-600A15T technical specifications.
| Maximum DC Current | 1.5A |
| Type | Wirewound Chip |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-600A15T to view detailed technical specifications.
No datasheet is available for this part.