The FBCW-201212-601A04T is an 0805 wirewound ferrite chip inductor from King Core Electronics. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 2. The inductor has an impedance of 600 and a tolerance of 25%. It measures 1.6mm in height, 2.35mm in product length, and 1.78mm in product depth. The inductor is suitable for use in various applications.
King Core Electronics FBCW-201212-601A04T technical specifications.
| Maximum DC Current | 0.4A |
| Type | Wirewound Chip |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 2Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 2.35mm |
| Product Depth | 1.78mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FBCW-201212-601A04T to view detailed technical specifications.
No datasheet is available for this part.