King Core Electronics FBMA-11-100505-121A20T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 0.5 |
| Length | 1 |
| Series | FBM-A |
| Height | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for King Core Electronics FBMA-11-100505-121A20T to view detailed technical specifications.
No datasheet is available for this part.