Ind Chip 12uH 20% 2MHz 30 15mA T/R
King Core Electronics FLM-201212-120MT technical specifications.
| Type | Chip |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Minimum Quality Factor | 30 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-201212-120MT to view detailed technical specifications.
No datasheet is available for this part.