Ind Chip 22uH 5% 2MHz 30 5mA Bulk
King Core Electronics FLM-201212-220JB technical specifications.
| Type | Chip |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.005A |
| Minimum Quality Factor | 30 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-201212-220JB to view detailed technical specifications.
No datasheet is available for this part.