Inductor RF Multi-Layer 27uH 5% 1MHz 30Q-Factor 0.005A 0805 Bulk
King Core Electronics FLM-201212-270JB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Minimum Quality Factor | 30 |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-201212-270JB to view detailed technical specifications.
No datasheet is available for this part.