This 27uH multi-layer RF inductor features a 20% tolerance and a minimum quality factor of 30. The inductance is tested at 1M frequency. It has a maximum DC current of 0.005 and is available in an 0805 case size. The product length is 2.2mm and the height and depth are both 1.4mm.
King Core Electronics FLM-201212-270MT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Minimum Quality Factor | 30 |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-201212-270MT to view detailed technical specifications.
No datasheet is available for this part.