Ind Chip 3.9uH 5% 10MHz 40 30mA Bulk
King Core Electronics FLM-201212-3R9JB technical specifications.
| Type | Chip |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Minimum Quality Factor | 40 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-201212-3R9JB to view detailed technical specifications.
No datasheet is available for this part.