Ind Chip 4.7uH 5% 10MHz 40 250mA Bulk
King Core Electronics FLM-201212-4R7JB technical specifications.
| Type | Chip |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.25A |
| Minimum Quality Factor | 40 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-201212-4R7JB to view detailed technical specifications.
No datasheet is available for this part.