Ind Chip 10uH 20% 2MHz 35 25mA T/R
King Core Electronics FLM-321611-100MT technical specifications.
| Type | Chip |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.025A |
| Minimum Quality Factor | 35 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics FLM-321611-100MT to view detailed technical specifications.
No datasheet is available for this part.