Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KING CORE ELECTRONICS
HLC0805-CH-R22-K-B
Datasheet
King Core Electronics
HLC0805-CH-R22-K-B
Unconfirmed
Ind Chip 220nH 10% 100MHz 400mA Bulk
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Chip 220nH 10% 100MHz 400mA Bulk
Inductance
0.22u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Chip
Inductance
0.22u
H
Tolerance
10%
Inductance Test Frequency
100M
Hz
Maximum DC Current
0.4
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account