Ind Chip 2.2uH 20% 7.9MHz 280mA Bulk
King Core Electronics HLC1008-CH-2R2-M-B technical specifications.
| Type | Chip |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics HLC1008-CH-2R2-M-B to view detailed technical specifications.
No datasheet is available for this part.