Ind Chip 3.3uH 20% 7.9MHz 290mA T/R
King Core Electronics HLC1008-CH-3R3-M-T technical specifications.
| Type | Chip |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for King Core Electronics HLC1008-CH-3R3-M-T to view detailed technical specifications.
No datasheet is available for this part.