Ind Chip 330nH 2% 25MHz 450mA T/R
King Core Electronics HLC1008-CH-R33-G-T technical specifications.
| Type | Chip |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.