Ind Chip 68nH 0.44% 100MHz 12 300mA Bulk
King Core Electronics HLM-160808-68N-S-B technical specifications.
| Type | RF |
| Inductance | 0.068uH |
| Tolerance | 0.44% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.