Ferrite Core Toroid Core K5B-Material
King Core Electronics K5B T 14.2x10.16x6.35 technical specifications.
| Type | Toroid Core |
| Height | 10.16mm |
| Product Diameter | 14.2mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics K5B T 14.2x10.16x6.35 to view detailed technical specifications.
No datasheet is available for this part.