Ferrite Core Toroid Core K5B-Material
King Core Electronics K5B T 25.91x21.3x12.8 technical specifications.
| Type | Toroid Core |
| Height | 21.3mm |
| Product Diameter | 25.91mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics K5B T 25.91x21.3x12.8 to view detailed technical specifications.
No datasheet is available for this part.