Ferrite Core Toroid Core K5B-Material
King Core Electronics K5B T 3.5x3x1.5 technical specifications.
| Type | Toroid Core |
| Height | 3mm |
| Product Diameter | 3.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.