Ferrite Core Clamp Core K5B-Material
King Core Electronics PK2602IM technical specifications.
| Type | Clamp Core |
| Product Length | 31mm |
| Product Depth | 34mm |
| Height | 30.75mm |
| Application | EMI Suppressor Snape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.