King Core Electronics PL0901IA technical specifications.
| Type | Flat Cable |
| Product Length | 9.1mm |
| Product Depth | 7.8mm |
| Height | 5.6mm |
| Application | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics PL0901IA to view detailed technical specifications.
No datasheet is available for this part.