Checking distributor stock and pricing after the page loads.
King Core Electronics PS0935IA technical specifications.
| Type | Bead |
| Product Length | 11.4mm |
| Product Diameter | 9.8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.