Photo Transistor, 3.50 X 2.80 MM, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright AA3528AP3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA3528AP3C technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528AP3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.