
Surface mount phototransistor with side view orientation. Features a 30V collector-emitter breakdown voltage and 300µA maximum collector current. Operates across a temperature range of -40°C to 85°C with a 100mW maximum power dissipation. This RoHS compliant component has a fall time of 15µs and a wavelength of 940nm, supplied in tape and reel packaging.
Kingbright APA3010P3BT-GX technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 300uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010P3BT-GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.