
The APA3010P3C phototransistor from Kingbright features a collector-emitter breakdown voltage of 30V and a saturation voltage of 800mV. It can handle a maximum collector current of 300uA and has a maximum power dissipation of 100mW. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Kingbright APA3010P3C technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Max Collector Current | 300uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010P3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.