
Photo Transistor, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Lens Color | Clear |
| Lens Style | Flat |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
