Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KP-1608PBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Color | Blue |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Power Dissipation | 102mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-1608PBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Kingbright KP-1608PBC
Detailed description of the PCB2235 evaluation board for the NXP PR533 contactless reader/writer IC, including schematics, layout, and component list.