AN11193: PR533 Evaluation Board (PCB2235) Description
Detailed description of the PCB2235 evaluation board for the NXP PR533 contactless reader/writer IC, including schematics, layout, and component list.
Overview
This application note provides a technical overview of the PR533 evaluation board, identified as PCB2235. The PR5331C3HN is a highly integrated transceiver IC for contactless communication at 13.56 MHz, featuring an embedded 80C51 microcontroller and a USB 2.0 full-speed interface. The board supports multiple protocols including ISO/IEC 14443A/B, MIFARE Classic, FeliCa, and Jewel cards, and is compliant with EMVCo v2.0.1 specifications. The document includes hardware design details such as schematics, top and bottom PCB layout diagrams, and a full Bill of Materials. It also demonstrates how the PR533 can interface with an external EEPROM via I2C and bridge to a TDA8029 contact smart card reader.
Use Cases
- Evaluation of PR533 NFC transceiver features
- Development of USB-based contactless card readers
- Reference design for ISO/IEC 14443 compliant reader/writers
- Prototyping EMVCo v2.0.1 compliant systems
- Integrating contact and contactless reader technologies using TDA8029
Topics
Referenced Parts
CCM1D
Antelec
TB1 cav2sp CAVAL_2.54, ANTELEC:CCM1D,Jumper,Pitch:2.54
D3082-B01
Harwin
ST15 cav1016_1p D3082-B01, HARWIN:Jumper,1mm,Pitch=10.16
47503341084401
Kontek Comatel
J3 he14_1x8md HE14_8MD, KONTEK_COMATEL:47503341084401
4782837108440
Kontek Comatel
BUBBLE02:KONTEK_COMATEL:4782837108440_Female_HE14_Single_Row_8_pins
TAS-3225A
Tokyo Denpa
Y1 tas3225 27.12MHZ, TOKYO-DENPA:TAS-3225A,Type,Quartz,Crystal,SMD
TDA8029
NXP
I2C master interface to support the bridge to the TDA8029 contact reader
t_Board_PCB2235-1
CUI
BUBBLE01:Printed_Circuit_Board_PCB2235-1
PR533
NXP
IC1 sot618_1 PR533, NXP:IC,Package:HVQFN40
0.56uH
TDK
L1 self_mlf2012 0.56uH, TDK:MLF2012DR56K,Chip,Inductor,SMD,0.15A,10%
0.56uH
TDK
L2 self_mlf2012 0.56uH, TDK:MLF2012DR56K,Chip,Inductor,SMD,0.15A,10%
| KP-1608PBC | Kingbright | D1 led0603 KP1608PBC, KINGBRIGHT:Blue,LED,0603,20mA |
| KP-1608SURC | Kingbright | D2 led0603 KP1608SURC, KINGBRIGHT:Red,LED,0603,20mA |
| 67068-0000 | Molex | J1 usb_b 67068_0000, MOLEX:USB,Type,B,Right-Angle,Receptacle |
| PR5331C3HN | NXP | The PR5331C3HN with embedded firmware has following features |
| C12000B | Nicomatic | TP1 c12000b C12000B, NICOMATIC:testpoint,SMT |
| B3S-1000 | Omron | BP1 int_b3s B3S_1000, OMRON:Tact,Switch,6x6,SMT |
| BR24L02FV-W | Rohm | IC2 sot530_1 BR24L02FV_W, ROHM:I2C,Bus,EEPROM,256x8bits |
| MLF2012DR56K | TDK | L1 self_mlf2012 0.56uH, TDK:MLF2012DR56K,Chip,Inductor,SMD |
| BR24L02FV-W | Rohm | IC2 sot530_1 BR24L02FV_W, ROHM:I2C,Bus,EEPROM,256x8bits,1.8- |
| CCM1D | Antelec | TB1 cav2sp CAVAL_2.54, ANTELEC:CCM1D,Jumper,Pitch:2.54 |
| D3082-B01 | Harwin | ST15 cav1016_1p D3082-B01, HARWIN:Jumper,1mm,Pitch=10.16 |
| 47503341084401 | Kontek Comatel | J3 he14_1x8md HE14_8MD, KONTEK_COMATEL:47503341084401 |
| 4782837108440 | Kontek Comatel | BUBBLE02:KONTEK_COMATEL:4782837108440_Female_HE14_Single_Row_8_pins |
| TAS-3225A | Tokyo Denpa | Y1 tas3225 27.12MHZ, TOKYO-DENPA:TAS-3225A,Type,Quartz,Crystal,SMD |
| TDA8029 | NXP | I2C master interface to support the bridge to the TDA8029 contact reader |
| t_Board_PCB2235-1 | CUI | BUBBLE01:Printed_Circuit_Board_PCB2235-1 |
| PR533 | NXP | IC1 sot618_1 PR533, NXP:IC,Package:HVQFN40 |
| 0.56uH | TDK | L1 self_mlf2012 0.56uH, TDK:MLF2012DR56K,Chip,Inductor,SMD,0.15A,10% |
| 0.56uH | TDK | L2 self_mlf2012 0.56uH, TDK:MLF2012DR56K,Chip,Inductor,SMD,0.15A,10% |