Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | 1608 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 628nm |
| Width | 1.6mm |
| RoHS | Compliant |
These are design resources that include the Kingbright KP-1608SURC
Detailed description of the PCB2235 evaluation board for the NXP PR533 contactless reader/writer IC, including schematics, layout, and component list.
