
Photo Transistor, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |