The KP-2012SRC-PRV is a surface mount LED with a rectangular, diffused, colorless lens style and a luminous intensity of 100mcd. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 20mA. The LED is packaged in a 2012 case and is available on cut tape. It is RoHS compliant and has a wavelength of 640nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KP-2012SRC-PRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KP-2012SRC-PRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Kingbright KP-2012SRC-PRV
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.