
The KPA-3010P3C is a phototransistor from Kingbright with a wavelength of 940nm and a viewing angle of 120°. It is packaged in a RoHS compliant SMD/SMT package type. This device is suitable for use in optical sensing applications and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KPA-3010P3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Lens Color | Clear |
| Lens Style | Flat |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPA-3010P3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
