
The KPS-3227SP1C is a phototransistor from Kingbright with a package type of ROHS COMPLIANT PACKAGE-4. It has a height of 1.1mm, length of 3.2mm, and width of 2.7mm. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output current of 10nA and a polarity of NPN.
Checking distributor stock and pricing after the page loads.
Kingbright KPS-3227SP1C technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Style | Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 10nA |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Width | 2.7mm |
| RoHS | Compliant |