Optoelectronic Device, ROHS COMPLIANT, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
Kingbright KPS-5130PD7C technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.1mm |
| Length | 5.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |