Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 15us |
| Forward Current | 10mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |