
1mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KRB021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 10000ns |
| Height | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KRB021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.