
The KRB031 is a 1-channel photointerrupter with a wavelength of 940nm, capable of handling a maximum collector current of 20mA. It is designed for operation within a temperature range of -40°C to 85°C. The device is packaged in a RoHS compliant package, suitable for surface mount technology. It is available on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KRB031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 10000ns |
| Height | 5mm |
| Length | 4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KRB031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
