
The Kingbright KTIR0611S is a photointerrupter with a slotted design, operating at a wavelength of 940nm. It can handle a maximum collector current of 20mA and an output current of 20mA. The device is designed for use in through hole mounting and can operate within a temperature range of -25°C to 85°C. The Kingbright KTIR0611S is compliant with RoHS regulations but does not meet radiation hardening or SVHC compliance standards.
Kingbright KTIR0611S technical specifications.
| Forward Current | 50mA |
| Input Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTIR0611S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.