
The KTIR0711S is a linear position sensor with a collector emitter breakdown voltage of 35V and a forward current of 50mA. It is packaged in a surface mount device (SMD/SMT) and is available in cut tape packaging. The sensor is not radiation hardened and is not compliant with SVHC regulations. It is, however, compliant with RoHS regulations. The sensor has a sensing distance of 1mm.
Sign in to ask questions about the Kingbright KTIR0711S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KTIR0711S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTIR0711S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.