
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 3mA, Rectangular, Surface Mount, ROHS COMPLIANT PACKAGE-4
Kingbright KTIR0721DS technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 50mA |
| Input Current | 50mA |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KTIR0721DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
