POSITION, LINEAR SENSOR-DIFFUSE, 1-1mm, 3mA, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright KTIR0A21DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright KTIR0A21DS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KTIR0A21DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.