
Kingbright WP7113P3BT technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113P3BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
