Kingstate KCG0601 technical specifications.
| Coil Resistance | 6R |
| Current Rating | 80mA |
| Diameter | 6.6mm |
| Frequency | 3kHz |
| Height | 3.5mm |
| Lead Length | 3.3mm |
| Lead Pitch | 3.2mm |
| Material | PPO |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 80mA |
| Max Supply Voltage (AC) | 1.7V |
| Min Supply Voltage (AC) | 1V |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Outside Diameter | 6.6mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3kHz |
| Termination | Pin |
| Weight | 0.34g |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KCG0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
