Audio Transducer Piezo 30Vp-p 11mA 10Vp-p 93dB Through Hole Pin
Kingstate KPEG114 technical specifications.
| Diameter | 30mm |
| Height | 13.5mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Supply Current | 11mA |
| RoHS | Compliant |
No datasheet is available for this part.