
The KPEG152 is a 2-contact piezo buzzer from Kingstate, featuring a diameter of 16.5mm and a height of 7mm. It operates at a maximum frequency of 5kHz and can withstand temperatures between -30°C and 85°C. The device is designed for through-hole mounting and can handle a maximum supply voltage of 30V, with a supply current of 9mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingstate KPEG152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG152 technical specifications.
| Diameter | 16.5mm |
| Height | 7mm |
| Max Frequency | 5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.