Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingstate KPEG169-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 13mm |
| Height | 6.7mm |
| Material | Polybutylene |
| Max Frequency | 4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Supply Current | 7mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG169-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.