Kingstate KPEG209 technical specifications.
| Diameter | 25mm |
| Frequency | 2.9kHz |
| Height | 22.8mm |
| Max Frequency | 3.4kHz |
| Min Frequency | 2.4kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Supply Current | 35mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
